396-046-522-108

Heilind Number:EDA396-046-522-108
Manufacturer:EDAC
Manufacturer Number:396-046-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-522-108

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic projects. Boasting a sleek black color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and aesthetic appeal. With a single row layout and 46 positions, it offers ample room for your connections. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic toolkit.