396-046-522-112

Heilind Number:EDA396-046-522-112
Manufacturer:EDAC
Manufacturer Number:396-046-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-522-112

Detailed Description

Enhance the connectivity of your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features 46 positions for efficient data transmission. With a current rating of 3 A, it ensures reliable power delivery, while the Copper Alloy contacts guarantee optimal signal conductivity. The single-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial machinery to consumer electronics. Upgrade your system with this high-performance connector for seamless and efficient board-to-board connections.