396-046-522-158

Heilind Number:EDA396-046-522-158
Manufacturer:EDAC
Manufacturer Number:396-046-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-522-158

Detailed Description

Enhance your electronic connections with this Card Edge Connector, boasting a sleek black design. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation allows for easy installation. With 46 positions and a single row configuration, it offers ample connectivity for your PCB needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Elevate your connectivity game with this essential component.