396-046-522-201

Heilind Number:EDA396-046-522-201
Manufacturer:EDAC
Manufacturer Number:396-046-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-522-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows and 46 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its .125-inch pitch and .2-inch row spacing provide optimal spacing for seamless integration. Whether for industrial, commercial, or personal projects, this connector is a must-have for any PCB assembly. Upgrade your connectivity solutions today with this essential component.