396-046-522-202

Heilind Number:EDA396-046-522-202
Manufacturer:EDAC
Manufacturer Number:396-046-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-522-202

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration into your electronic setups. With a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of Copper Alloy contacts, it offers reliable power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing enable precise alignment on your circuit board, with a total of 46 positions available for versatile connections. Suitable for a wide range of applications, from industrial machinery to consumer electronics, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Elevate your PCB design with this essential component.