396-046-522-203

Heilind Number:EDA396-046-522-203
Manufacturer:EDAC
Manufacturer Number:396-046-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-522-203

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With 46 positions spread across 2 rows, it offers ample connectivity options. The copper alloy contacts and 3 A amperage rating guarantee reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Its .125-inch pitch and .2-inch row spacing, along with straight mount orientation, make installation a breeze. Upgrade your board-to-board connections with this essential component.