396-046-522-204

Heilind Number:EDA396-046-522-204
Manufacturer:EDAC
Manufacturer Number:396-046-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-522-204

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration within circuit boards, this connector boasts a sleek black finish that adds a touch of sophistication to your setup. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of precisely engineered copper alloy contacts, with a pitch of .125 inches and a row spacing of .2 inches, it offers optimal signal conductivity. With a total of 46 positions, it allows for versatile connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures stable performance in various environments. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this connector is a must-have for any project. Elevate your connectivity game with this essential component.