396-046-522-258

Heilind Number:EDA396-046-522-258
Manufacturer:EDAC
Manufacturer Number:396-046-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-522-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it guarantees seamless signal transmission. Featuring 46 positions and a current rating of 3A, it's perfect for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your device with this essential component for reliable and efficient board-to-board connections.