396-046-522-603

Heilind Number:EDA396-046-522-603
Manufacturer:EDAC
Manufacturer Number:396-046-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-522-603

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 46 positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for easy installation. Perfect for board to board connections, this connector features a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component.