396-046-522-607

Heilind Number:EDA396-046-522-607
Manufacturer:EDAC
Manufacturer Number:396-046-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-522-607

Detailed Description

Upgrade your electronics with this essential Card Edge Connector, designed for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in any application. With a black finish and a single row design, it effortlessly blends in with your existing setup. Featuring 46 positions and a pitch of .125 inches, it offers ample connectivity options while maintaining a compact form factor. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this high-quality connector for efficient and secure PCB connections.