396-046-522-804

Heilind Number:EDA396-046-522-804
Manufacturer:EDAC
Manufacturer Number:396-046-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-522-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that seamlessly integrates into any setup. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable performance, even in demanding environments. Featuring two rows of 46 positions each, it offers ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Upgrade your setup with this essential connector in the Board To Board PCB Connectors category.