396-046-522-808

Heilind Number:EDA396-046-522-808
Manufacturer:EDAC
Manufacturer Number:396-046-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-522-808

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, it offers high-speed data transmission with a current rating of 3A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the 46 positions cater to complex connection needs. Perfect for board-to-board applications, its straight mount orientation provides seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Upgrade your setup with this essential component for efficient and secure connectivity.