396-046-526-102

Heilind Number:EDA396-046-526-102
Manufacturer:EDAC
Manufacturer Number:396-046-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-526-102

Detailed Description

Elevate your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 46 positions, it offers ample room for your board-to-board connections. The copper alloy contacts and a pitch of .125 inches ensure optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade to our premium Card Edge Connector and experience superior performance.