396-046-526-201

Heilind Number:EDA396-046-526-201
Manufacturer:EDAC
Manufacturer Number:396-046-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-526-201

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in Black. Engineered for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, offering durability and peace of mind. With two rows and 46 positions, it provides ample room for seamless board-to-board connections. The Copper Alloy contacts ensure reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient PCB connectivity. Elevate your setup with this essential component.