396-046-526-212

Heilind Number:EDA396-046-526-212
Manufacturer:EDAC
Manufacturer Number:396-046-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-526-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a contact material of Copper Alloy, it guarantees efficient conductivity for your electronic devices. Boasting 46 positions and a pitch of .125 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component for high-speed data transfer and power delivery.