396-046-526-808

Heilind Number:EDA396-046-526-808
Manufacturer:EDAC
Manufacturer Number:396-046-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-526-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering a sleek and durable design in classic black. With a high amperage capacity of 3 A and UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance and safety. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, it's perfect for a range of applications. With 46 positions, you'll have ample room for connections. Designed for straight mount orientation, it's easy to install and use. Able to withstand temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Explore seamless PCB connections with this essential component.