396-046-526-812

Heilind Number:EDA396-046-526-812
Manufacturer:EDAC
Manufacturer Number:396-046-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-526-812

Detailed Description

Enhance connectivity with our Card Edge Connector, crafted for seamless integration in PCB setups. Designed with precision, this black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a 3A amperage rating, it guarantees safe and efficient power transmission. Boasting two rows of copper alloy contacts and a pitch of .125 inches, it facilitates smooth data transfer. Its 46 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Trust in its quality to elevate your connectivity needs.