396-046-540-604

Heilind Number:EDA396-046-540-604
Manufacturer:EDAC
Manufacturer Number:396-046-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any environment. With a single row layout and a total of 46 positions, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Its .125-inch pitch and .2-inch row spacing provide precise and efficient connections. Engineered for convenience, it boasts a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial settings. Elevate your PCB design with this essential component for seamless board-to-board connections.