396-046-540-608

Heilind Number:EDA396-046-540-608
Manufacturer:EDAC
Manufacturer Number:396-046-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-540-608

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a high amperage of 3 A, making it ideal for power-intensive applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any environment. With a single row layout featuring 46 positions and a pitch of .125 inches, it offers ample connectivity options for your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it a crucial component in any project requiring robust and efficient board-to-board connections.