396-046-540-802

Heilind Number:EDA396-046-540-802
Manufacturer:EDAC
Manufacturer Number:396-046-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-540-802

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The double-row configuration, with 46 positions spaced at a pitch of .125 inches and row spacing of .2 inches, offers versatility in your assembly. Engineered for efficiency, it guarantees secure mounting in a straight orientation. Operating flawlessly within a wide temperature range of -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this high-quality connector, a must-have in any professional or DIY setup.