396-046-540-804

Heilind Number:EDA396-046-540-804
Manufacturer:EDAC
Manufacturer Number:396-046-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-540-804

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and features a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable power transmission at an amperage of 3A. The straight mount orientation and 46 positions ensure seamless integration onto your circuit board. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic applications. Upgrade your setup with this essential component today.