396-046-540-807

Heilind Number:EDA396-046-540-807
Manufacturer:EDAC
Manufacturer Number:396-046-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-540-807

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both quality and safety. With two rows of copper alloy contacts and 46 positions, this connector offers ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for efficient and seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your setup with this essential component for reliable board-to-board connectivity.