396-046-540-812

Heilind Number:EDA396-046-540-812
Manufacturer:EDAC
Manufacturer Number:396-046-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage rating of 3 A, it's perfect for various electronic applications. The two-row design with 46 positions offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, it allows for easy installation on your circuit board. Whether you need straight or right-angle mount orientation, this connector delivers flexibility. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Upgrade your PCB setup with this essential component.