396-046-540-858

Heilind Number:EDA396-046-540-858
Manufacturer:EDAC
Manufacturer Number:396-046-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-540-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance even in harsh environments. With a current rating of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Its double-row configuration with 46 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration on PCBs. Perfect for board-to-board applications, it boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.