396-046-541-101

Heilind Number:EDA396-046-541-101
Manufacturer:EDAC
Manufacturer Number:396-046-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-541-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 46 positions, ensuring seamless board-to-board PCB connections. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in various operating environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Its straight mount orientation simplifies installation, while its black color adds a sleek touch to your device. Rated for an amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.