396-046-541-158

Heilind Number:EDA396-046-541-158
Manufacturer:EDAC
Manufacturer Number:396-046-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-541-158

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate effortless installation. Featuring 46 positions in a single row, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your connection game with this essential component.