396-046-541-201

Heilind Number:EDA396-046-541-201
Manufacturer:EDAC
Manufacturer Number:396-046-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-541-201

Detailed Description

Enhance your connectivity with our Card Edge Connector. Designed for seamless integration into your PCB setup, this black connector ensures reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 in and row spacing of .2 in, it offers efficient signal transmission across its 46 positions. With a straight mount orientation, it's easy to install and operate, even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.