396-046-541-208

Heilind Number:EDA396-046-541-208
Manufacturer:EDAC
Manufacturer Number:396-046-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-541-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a current rating of 3 A, it supports efficient power transmission. The two rows of 46 copper alloy contacts, spaced at .125 inches and .2 inches, facilitate secure data transfer. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent operation even in extreme conditions. Perfect for use in a wide range of applications, this connector is a must-have component for any electronics project.