396-046-541-212

Heilind Number:EDA396-046-541-212
Manufacturer:EDAC
Manufacturer Number:396-046-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-541-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any electronic setup. With a 3A amperage rating, it offers efficient power transmission, while its Copper Alloy contact material guarantees seamless signal transfer. Boasting two rows and 46 positions, it provides ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for easy installation, and with a straight mount orientation, it fits seamlessly into your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.