396-046-541-258

Heilind Number:EDA396-046-541-258
Manufacturer:EDAC
Manufacturer Number:396-046-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-541-258

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 2-row configuration with 46 positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees reliability in even the most demanding environments, while the Copper Alloy contacts provide efficient power delivery. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating within a wide temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.