396-046-541-603

Heilind Number:EDA396-046-541-603
Manufacturer:EDAC
Manufacturer Number:396-046-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-541-603

Detailed Description

Enhance your connection capabilities with our Card Edge Connector, a sleek and reliable component designed for seamless integration in your PCB setup. Featuring a sleek black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and longevity. With a single row layout, it offers easy installation and efficient space utilization. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing accommodate precise connections. Boasting 46 positions, it provides ample room for your devices to communicate effectively. Whether you require straight mounting or face unique operational challenges, its wide temperature range of -40 to 105°C ensures consistent performance in any environment. Elevate your connectivity game with this essential component, a must-have in the realm of PCB connectors.