396-046-541-604

Heilind Number:EDA396-046-541-604
Manufacturer:EDAC
Manufacturer Number:396-046-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-541-604

Detailed Description

Enhance connectivity and streamline your PCB setup with our Card Edge Connector. Designed for seamless integration, this essential component features a single-row configuration with 46 positions, ensuring optimal performance in your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Whether you're assembling circuit boards or enhancing existing setups, trust in our black Card Edge Connector for efficient and secure connections.