396-046-541-658

Heilind Number:EDA396-046-541-658
Manufacturer:EDAC
Manufacturer Number:396-046-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-541-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector offers a durable and reliable solution for your circuit board needs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both safety and longevity. The copper alloy contact material guarantees optimal conductivity, while the 46 positions and single row configuration provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The .125-inch pitch and .2-inch row spacing, along with straight mount orientation, make installation easy and convenient. Upgrade your electronic systems with this essential component.