396-046-541-802

Heilind Number:EDA396-046-541-802
Manufacturer:EDAC
Manufacturer Number:396-046-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-541-802

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it offers a total of 46 positions for seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its reliability for your PCB connectivity needs.