396-046-541-803

Heilind Number:EDA396-046-541-803
Manufacturer:EDAC
Manufacturer Number:396-046-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-541-803

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black finish, ensuring both functionality and style. With an amperage rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing offers superior durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient data transfer across 46 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.