396-046-541-812

Heilind Number:EDA396-046-541-812
Manufacturer:EDAC
Manufacturer Number:396-046-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it boasts a reliable amperage of 3 A and is meticulously crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, offering a total of 46 positions at a pitch of .125 inches, it ensures seamless data transmission. The straight mount orientation and compact design make for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees durability in various environments. Perfect for any project requiring high-quality board-to-board connectivity.