396-046-541-858

Heilind Number:EDA396-046-541-858
Manufacturer:EDAC
Manufacturer Number:396-046-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-541-858

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The two-row design with 46 positions allows for versatile connectivity options. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Streamline your PCB connections with this essential component.