396-046-541-878

Heilind Number:EDA396-046-541-878
Manufacturer:EDAC
Manufacturer Number:396-046-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-541-878

Detailed Description

Enhance connectivity in your PCB setups with this high-performance Card Edge Connector. Designed with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, this connector ensures reliable signal transmission. The .125-inch pitch and .2-inch row spacing accommodate 46 positions, facilitating seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Trust in its quality and efficiency to streamline your electronic systems.