396-046-555-201

Heilind Number:EDA396-046-555-201
Manufacturer:EDAC
Manufacturer Number:396-046-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a current rating of 3 A, this connector boasts two rows of Copper Alloy contacts, offering a total of 46 positions with a pitch of .125 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Perfect for seamless board-to-board connections, this connector is a must-have for any electronics project.