396-046-555-212

Heilind Number:EDA396-046-555-212
Manufacturer:EDAC
Manufacturer Number:396-046-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high performance, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With a current rating of 3 A, this connector ensures reliable power transmission. Its two rows of copper alloy contacts offer seamless communication, with a pitch of .125 in and row spacing of .2 in for efficient signal transfer. Boasting 46 positions, it allows for versatile board-to-board connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures compatibility in diverse environments. Upgrade your electronic projects with this essential connector.