396-046-555-807

Heilind Number:EDA396-046-555-807
Manufacturer:EDAC
Manufacturer Number:396-046-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-555-807

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless data transmission, while its .125-inch pitch and .2-inch row spacing provide precise alignment. Boasting a total of 46 positions, this connector accommodates a wide range of connections. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component for reliable and efficient board-to-board connectivity.