396-046-555-808

Heilind Number:EDA396-046-555-808
Manufacturer:EDAC
Manufacturer Number:396-046-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-555-808

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, featuring a two-row design for efficient signal transmission. Made with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various applications. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. With 46 positions available, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.