396-046-556-203

Heilind Number:EDA396-046-556-203
Manufacturer:EDAC
Manufacturer Number:396-046-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-556-203

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, boasting a sleek black design that seamlessly integrates into your system. Made from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any environment. With two rows of 46 positions each, and a pitch of .125 inches, this connector offers ample space for efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector for secure and efficient board-to-board connections.