396-046-556-207

Heilind Number:EDA396-046-556-207
Manufacturer:EDAC
Manufacturer Number:396-046-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting use even in demanding environments. With a current rating of 3 A, it offers reliable power transmission. The two-row configuration with 46 positions allows for versatile connections, while the copper alloy contacts ensure efficient signal transfer. At a pitch of .125 inches and row spacing of .2 inches, it provides precise alignment. Suitable for straight mounting, it guarantees a secure fit on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore more of our high-quality connectors in the PCB Connectors category.