396-046-556-208

Heilind Number:EDA396-046-556-208
Manufacturer:EDAC
Manufacturer Number:396-046-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-556-208

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector in classic black. Designed for optimal performance, it features a dual-row configuration with 46 positions, ensuring seamless integration into your circuit setup. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With copper alloy contacts and a pitch of .125 inches, it facilitates efficient data transmission. Boasting a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component.