396-046-556-803

Heilind Number:EDA396-046-556-803
Manufacturer:EDAC
Manufacturer Number:396-046-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-556-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for reliability, it features two rows of 46 contact positions, ensuring robust and efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining a sleek appearance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Crafted from high-quality Copper Alloy, the contacts provide optimal conductivity, rated for 3A of current. Whether for industrial or commercial use, its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Elevate your PCB setup with this essential connector, a must-have in any tech arsenal.