396-046-556-807

Heilind Number:EDA396-046-556-807
Manufacturer:EDAC
Manufacturer Number:396-046-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-556-807

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows and a total of 46 positions, it offers ample connectivity options for your application. The copper alloy contact material provides excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Whether you're building prototypes or implementing large-scale projects, this Card Edge Connector is a must-have component for seamless board-to-board connections.