396-046-556-808

Heilind Number:EDA396-046-556-808
Manufacturer:EDAC
Manufacturer Number:396-046-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-556-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 46 positions, it offers ample space for your connections. The contact material, a robust Copper Alloy, guarantees reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Elevate your connectivity experience with this essential component.