396-046-556-878

Heilind Number:EDA396-046-556-878
Manufacturer:EDAC
Manufacturer Number:396-046-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient signal transmission. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power delivery. The double-row design with 46 positions and a .125-inch pitch offers ample connectivity options, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for seamless board-to-board PCB connections in your electronic projects.