396-046-558-101

Heilind Number:EDA396-046-558-101
Manufacturer:EDAC
Manufacturer Number:396-046-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-558-101

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliable performance. With a single row layout and 46 positions, it offers ample connectivity options for your PCB. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing make installation a breeze. Its right-angle mount orientation adds versatility to your design, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Trust in this connector for secure and high-speed connections in your electronic projects.